Parametric results for: LMV324IDR-HXY under Operational Amplifiers

Filter Your Search

21 - 30 of 102,948 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM324PT
STMicroelectronics
$0.0961 Yes Active 9 mV 0.4 V/us 300 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO YES 32 V COMMERCIAL 1300 25000 R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm STMICROELECTRONICS TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 STMicroelectronics
LM358LVIDGKR
Texas Instruments
$0.0972 Yes Yes Active 3 mV 1.5 V/us 300 µA 75 dB 2 OPERATIONAL AMPLIFIER 5 V 6 V AUTOMOTIVE 1000 S-PDSO-G8 e4 100 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC TSSOP, compliant EAR99 8542.33.00.01 Texas Instruments
LM358LVIPWR
Texas Instruments
$0.0972 Yes Yes Active 3 mV 1.5 V/us 300 µA 75 dB 2 OPERATIONAL AMPLIFIER 5 V 6 V AUTOMOTIVE 1000 R-PDSO-G8 e3 100 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP, compliant EAR99 8542.33.00.01 Texas Instruments
LM2904LVIDGKR
Texas Instruments
$0.0972 Yes Yes Active 3 mV 1.5 V/us 15 pA 320 µA 2 OPERATIONAL AMPLIFIER 6 V AUTOMOTIVE 1000 R-PDSO-G8 e4 92 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.07 mm 3 mm 3 mm TEXAS INSTRUMENTS INC TSSOP, compliant EAR99 8542.33.00.01 Texas Instruments 2018-09-23
LM358BIDGKR
Texas Instruments
$0.0972 Yes Yes Active 3 mV 0.5 V/us 50 nA 1.6 mA 2 OPERATIONAL AMPLIFIER 15 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES 4 nA NO NO YES NO NO 40 V INDUSTRIAL 1200 35000 NO S-PDSO-G8 e3 94 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.11 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP8,.19 unknown EAR99 8542.33.00.01 Texas Instruments 2020-10-11
LM2904LVIPWR
Texas Instruments
$0.0972 Yes Yes Active 3 mV 1.5 V/us 15 pA 320 µA 2 OPERATIONAL AMPLIFIER 5 V 6 V AUTOMOTIVE 1000 R-PDSO-G8 e3 92 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP, compliant EAR99 8542.33.00.01 Texas Instruments
LM324PWR
Texas Instruments
$0.0981 Yes Yes Active 7 mV 0.5 V/us 500 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA NO NO NO NO NO 32 V COMMERCIAL 1200 25000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.33.00.01 Texas Instruments 1989-03-01
MC4558CDT
STMicroelectronics
$0.0992 Yes Active 6 mV 2.2 V/us 500 nA 6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 nA YES NO -22 V 22 V COMMERCIAL 5500 25000 R-PDSO-G8 Not Qualified e4 90 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 8 compliant EAR99 8542.33.00.01 STMicroelectronics
LM358BAIDDFR
Texas Instruments
$0.1005 Yes Yes Active 2 mV 0.5 V/us 50 nA 1.6 mA 2 OPERATIONAL AMPLIFIER 15 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES NO NO YES NO NO 40 V 1200 35000 NO R-PDSO-G8 e4 94 dB 1 85 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP TSSOP8,.11 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 8 PIN compliant Texas Instruments
LM2902PWR
Texas Instruments
$0.1006 Yes Yes Active 7 mV 0.5 V/us 500 nA 3 mA 50 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 300 nA YES NO YES NO NO 26 V AUTOMOTIVE 1200 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.33.00.01 Texas Instruments 1989-03-01