Filter Your Search
11 - 20 of 102,948 results
|
LM358BAIDR
Texas Instruments
|
$0.0905 | Yes | Yes | Active | 2 mV | 0.5 V/us | 35 nA | 1.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | NO | NO | YES | -20 V | NO | NO | 20 V | AUTOMOTIVE | 1200 | 35000 | NO | R-PDSO-G8 | e4 | 94 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | 2019-10-28 | Texas Instruments | |||||||
|
LM358LVIDR
Texas Instruments
|
$0.0919 | Yes | Yes | Active | 3 mV | 1.5 V/us | 300 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | 6 V | AUTOMOTIVE | 1000 | R-PDSO-G8 | e3 | 100 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||||||
|
LM2904LVIDDFR
Texas Instruments
|
$0.0919 | Yes | Yes | Active | 3 mV | 1.5 V/us | 15 pA | 320 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | 6 V | AUTOMOTIVE | 1000 | R-PDSO-G8 | e4 | 92 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | 2019-05-31 | Texas Instruments | ||||||||||||||||||||||
|
LM358LVIDDFR
Texas Instruments
|
$0.0919 | Yes | Yes | Active | 3 mV | 1.5 V/us | 300 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | 6 V | AUTOMOTIVE | 1000 | R-PDSO-G8 | e4 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | 2019-05-31 | Texas Instruments | ||||||||||||||||||||||
|
LM2904LVIDR
Texas Instruments
|
$0.0919 | Yes | Yes | Active | 3 mV | 1.5 V/us | 15 pA | 320 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | 6 V | AUTOMOTIVE | 1000 | R-PDSO-G8 | e3 | 92 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||||||
|
LM358PWR
Texas Instruments
|
$0.0964 | Yes | Yes | Active | 7 mV | 0.3 V/us | 500 nA | 2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 50 nA | NO | NO | NO | NO | NO | 32 V | COMMERCIAL | 700 | 25000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-8 | compliant | EAR99 | 8542.33.00.01 | 1989-03-01 | Texas Instruments | SOIC | 8 | |||||
|
LM358LVIDGKR
Texas Instruments
|
$0.0972 | Yes | Yes | Active | 3 mV | 1.5 V/us | 300 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | 6 V | AUTOMOTIVE | 1000 | S-PDSO-G8 | e4 | 100 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||||||
|
LM358LVIPWR
Texas Instruments
|
$0.0972 | Yes | Yes | Active | 3 mV | 1.5 V/us | 300 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | 6 V | AUTOMOTIVE | 1000 | R-PDSO-G8 | e3 | 100 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||||||
|
LM2904LVIDGKR
Texas Instruments
|
$0.0972 | Yes | Yes | Active | 3 mV | 1.5 V/us | 15 pA | 320 µA | 2 | OPERATIONAL AMPLIFIER | 6 V | AUTOMOTIVE | 1000 | R-PDSO-G8 | e4 | 92 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | 2018-09-23 | Texas Instruments | |||||||||||||||||||||||
|
LM358BIDGKR
Texas Instruments
|
$0.0972 | Yes | Yes | Active | 3 mV | 0.5 V/us | 50 nA | 1.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | 4 nA | NO | NO | YES | NO | NO | 40 V | INDUSTRIAL | 1200 | 35000 | NO | S-PDSO-G8 | e3 | 94 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.11 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP8,.19 | unknown | EAR99 | 8542.33.00.01 | 2020-10-11 | Texas Instruments |