Parametric results for: AD3541RBCPZ12-RL7 under Operational Amplifiers

Filter Your Search

51 - 60 of 102,948 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM2902PWRG3
Texas Instruments
$0.1259 No Obsolete 7 mV 0.5 V/us 500 nA 3 mA 50 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 300 nA YES NO NO NO NO 32 V AUTOMOTIVE 1200 25000 NO R-PDSO-G14 Not Qualified e3 80 dB 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments
LM224DRG3
Texas Instruments
$0.1259 No Obsolete 5 mV 0.5 V/us 300 nA 3 mA 70 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 100 nA YES NO YES NO NO 32 V OTHER 1200 50000 NO R-PDSO-G14 Not Qualified e3 80 dB 1 85 °C -25 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUT LINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments
LM358PWR
Texas Instruments
$0.1267 Yes Yes Active 7 mV 0.3 V/us 500 nA 2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 50 nA NO NO NO NO NO 32 V COMMERCIAL 700 25000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TSSOP-8 8 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments
LM2904DR
Texas Instruments
$0.1287 Yes Yes Active 7 mV 0.3 V/us 500 nA 2 mA 50 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 300 nA NO NO NO NO NO 26 V AUTOMOTIVE 700 15000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 125 °C -40 °C 260 MIL-PRF-38535 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments
LM324DR
Texas Instruments
$0.1290 Yes Yes Active 7 mV 0.5 V/us 500 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA YES NO YES NO NO 32 V COMMERCIAL 1200 25000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP DIP14,.3 RECTANGULAR SMALL OUT LINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments
RC4558DRG3
Texas Instruments
$0.1311 No Obsolete 6 mV 1.7 V/us 800 nA 5.6 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES 200 nA NO NO NO -18 V NO NO 1.1 V/us 18 V COMMERCIAL 3000 15000 NO R-PDSO-G8 Not Qualified e3 90 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments
INA180A1IDBVR
Texas Instruments
$0.1337 Yes Yes Active 150 µV 2 V/us 300 µA 20 84 dB 1 OPERATIONAL AMPLIFIER 5 V VOLTAGE-FEEDBACK 26 V YES NO YES YES NO NO 6 V AUTOMOTIVE 350 NO R-PDSO-G5 e3 100 dB 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant Texas Instruments
LM224DR
Texas Instruments
$0.1343 Yes Yes Active 5 mV 0.5 V/us 300 nA 3 mA 70 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 100 nA YES NO YES NO NO 32 V OTHER 1200 50000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 85 °C -25 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUT LINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments
LM324PT
STMicroelectronics
$0.1353 Yes Active 9 mV 0.4 V/us 300 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO YES 32 V COMMERCIAL 1300 25000 R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm STMICROELECTRONICS TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 STMicroelectronics
LM2902PWR
Texas Instruments
$0.1354 Yes Yes Active 7 mV 0.5 V/us 500 nA 3 mA 50 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 300 nA YES NO YES NO NO 26 V AUTOMOTIVE 1200 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments