Filter Your Search
1 - 10 of 2,802 results
|
AZV321KSTR-G1
Diodes Incorporated
|
$0.1574 | Yes | Obsolete | 9 mV | 1 V/us | 500 nA | 350 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 6 V | INDUSTRIAL | 1000 | 10000 | NO | R-PDSO-G5 | Not Qualified | e3 | 65 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.1 mm | DIODES INC | SOIC | GREEN, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | ||||
|
AZV321KTR-G1
Diodes Incorporated
|
$0.1770 | Yes | Obsolete | 9 mV | 1 V/us | 500 nA | 350 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 6 V | INDUSTRIAL | 1000 | 10000 | NO | R-PDSO-G5 | Not Qualified | e3 | 65 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.92 mm | DIODES INC | SOT-23 | GREEN, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | ||||
|
LMV321LICT
STMicroelectronics
|
$0.2025 | Yes | Active | 9 mV | 0.7 V/us | 110 nA | 350 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1300 | 10000 | NO | R-PDSO-G5 | Not Qualified | e4 | 75 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | STMICROELECTRONICS | ROHS COMPLIANT, SOT-323, SC-70, 5 PIN | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||
|
LMV324LIDT
STMicroelectronics
|
$0.2074 | Yes | Active | 9 mV | 0.7 V/us | 110 nA | 1.4 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1300 | 10000 | NO | R-PDSO-G14 | Not Qualified | e4 | 75 dB | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | ROHS COMPLIANT, SOP-14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||
|
LMV324LIPT
STMicroelectronics
|
$0.2094 | Yes | Active | 9 mV | 0.7 V/us | 110 nA | 1.4 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1300 | 10000 | NO | R-PDSO-G14 | Not Qualified | 75 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | ROHS COMPLIANT, TSSOP-14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||
|
LMV358IDT
STMicroelectronics
|
$0.2202 | Yes | Active | 6 mV | 0.45 V/us | 95 nA | 500 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 63 nA | YES | NO | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 1300 | 3160 | NO | R-PDSO-G8 | Not Qualified | e4 | 95 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||
|
LMV321LILT
STMicroelectronics
|
$0.2509 | Yes | Active | 9 mV | 0.7 V/us | 110 nA | 350 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1300 | 10000 | NO | R-PDSO-G5 | Not Qualified | e4 | 75 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | STMICROELECTRONICS | ROHS COMPLIANT, SOT-23, 5 PIN | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||
|
LMV358LIDT
STMicroelectronics
|
$0.2710 | Yes | Active | 9 mV | 0.7 V/us | 110 nA | 700 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1300 | 10000 | NO | R-PDSO-G8 | Not Qualified | e4 | 75 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | ROHS COMPLIANT, SOP-8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||
|
MAX9910EXK+T
Maxim Integrated Products
|
$0.2795 | Yes | Yes | Transferred | 1 mV | 0.1 V/us | 10 pA | 5.5 µA | 1 | OPERATIONAL AMPLIFIER | 1.8 V | BICMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | YES | NO | NO | 6 V | INDUSTRIAL | 200 | 10000 | NO | R-PDSO-G5 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LMV611MGX/NOPB
Texas Instruments
|
$0.2841 | Yes | Yes | Active | 4 mV | 0.42 V/us | 35 nA | 210 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | VOLTAGE-FEEDBACK | 35 nA | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1500 | 7080 | NO | R-PDSO-G5 | e3 | 86 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SC-70 | SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |