Filter Your Search
1 - 10 of 105,402 results
Select Parts | Part Number |
---|
|
HV56020T-V/KXX
Microchip Technology Inc
|
||
|
LM324PT
STMicroelectronics
|
||
|
AS358MTR-G1
Diodes Incorporated
|
||
|
LM358BIDR
Texas Instruments
|
||
|
LM2904BIDR
Texas Instruments
|
||
|
TL081HIDBVR
Texas Instruments
|
||
|
LM358DT
STMicroelectronics
|
||
|
AS358GTR-G1
Diodes Incorporated
|
||
|
LMV358AIDGKR
Texas Instruments
|
||
|
LM2904PWR
Texas Instruments
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Offset Voltage-Max
|
Bandwidth (3dB)-Nom
|
Slew Rate-Nom
|
Average Bias Current-Max (IIB)
|
Supply Current-Max
|
Common-mode Reject Ratio-Min
|
Number of Functions |
Amplifier Type
|
Supply Voltage-Nom (Vsup)
|
Technology |
Architecture
|
Bias Current-Max (IIB) @25C
|
Frequency Compensation
|
Input Offset Current-Max (IIO)
|
Low-Bias
|
Low-Offset
|
Micropower
|
Power
|
Programmable Power
|
Slew Rate-Min
|
Supply Voltage Limit-Max
|
Temperature Grade
|
Unity Gain BW-Nom
|
Voltage Gain-Min
|
Wideband
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Common-mode Reject Ratio-Nom
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Screening Level
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Date Of Intro
|
Samacsys Manufacturer
|
Part Package Code
|
Pin Count
|
Yes | Active | 124 Hz | 2 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | YES | NO | NO | 0.09 V/us | 5.5 V | OTHER | 72 | S-PQCC-N43 | 125 °C | 43 | PLASTIC/EPOXY | HVQCCN | LCC43/48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-43 | compliant | EAR99 | 8542.33.00.01 | 2020-03-23 | Microchip | ||||||||||||||||||||||||||
Yes | Active | 9 mV | 0.4 V/us | 300 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | YES | 32 V | COMMERCIAL | 1300 | 25000 | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP-14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | TSSOP | 14 | |||||||||||||
Yes | Active | 5 mV | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | NO | NO | NO | NO | 40 V | INDUSTRIAL | 10000 | NO | R-PDSO-G8 | Not Qualified | e3 | 70 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | SOIC | 8 | ||||||||||
Yes | Yes | Active | 3 mV | 0.5 V/us | 50 nA | 1.6 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | NO | NO | YES | NO | NO | 40 V | INDUSTRIAL | 1200 | 35000 | NO | R-PDSO-G8 | e4 | 94 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||
Yes | Yes | Active | 3 mV | 0.5 V/us | 50 nA | 1.6 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | 5 nA | NO | NO | YES | NO | NO | 40 V | AUTOMOTIVE | 1200 | 35000 | NO | R-PDSO-G8 | e4 | 94 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | 2019-02-23 | Texas Instruments | ||||||||
Yes | Yes | Active | 4 mV | 20 V/us | 5 nA | 1.125 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 120 pA | NO | 250 pA | YES | NO | NO | NO | NO | 42 V | AUTOMOTIVE | 5250 | 562341 | NO | R-PDSO-G5 | e4 | 105 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | |||||||||||
Yes | Active | 9 mV | 0.6 V/us | 200 nA | 2 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | NO | NO | NO | NO | 0.3 V/us | 32 V | COMMERCIAL | 1100 | 25000 | NO | R-PDSO-G8 | Not Qualified | e4 | 85 dB | 1 | 70 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOP-8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | SOIC | 8 | ||||||
Yes | Obsolete | 5 mV | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | NO | NO | NO | NO | 40 V | INDUSTRIAL | 10000 | NO | R-PDSO-G8 | Not Qualified | e3 | 70 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | DIODES INC | TSSOP-8 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | SOIC | 8 | ||||||||||
Yes | Yes | Active | 4 mV | 1.7 V/us | 300 µA | 63 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | 6 V | AUTOMOTIVE | 1000 | S-PDSO-G8 | e4 | 77 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||||||
Yes | Yes | Active | 7 mV | 0.3 V/us | 500 nA | 2 mA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 300 nA | NO | NO | NO | NO | NO | 26 V | AUTOMOTIVE | 700 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | MIL-PRF-38535 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | 1989-03-01 | Texas Instruments | SOIC | 8 |
|
HV56020T-V/KXX
Microchip Technology Inc
|
$0.0123 Buy | Yes | Active | 124 Hz | 2 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | YES | NO | NO | 0.09 V/us | 5.5 V | OTHER | 72 | S-PQCC-N43 | 125 °C | 43 | PLASTIC/EPOXY | HVQCCN | LCC43/48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-43 | compliant | EAR99 | 8542.33.00.01 | 2020-03-23 | Microchip | |||||||||||||||||||||||||||
|
LM324PT
STMicroelectronics
|
$0.0500 Buy | Yes | Active | 9 mV | 0.4 V/us | 300 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | YES | 32 V | COMMERCIAL | 1300 | 25000 | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP-14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | TSSOP | 14 | ||||||||||||||
|
AS358MTR-G1
Diodes Incorporated
|
$0.0637 Buy | Yes | Active | 5 mV | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | NO | NO | NO | NO | 40 V | INDUSTRIAL | 10000 | NO | R-PDSO-G8 | Not Qualified | e3 | 70 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | SOIC | 8 | |||||||||||
|
LM358BIDR
Texas Instruments
|
$0.0681 Buy | Yes | Yes | Active | 3 mV | 0.5 V/us | 50 nA | 1.6 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | NO | NO | YES | NO | NO | 40 V | INDUSTRIAL | 1200 | 35000 | NO | R-PDSO-G8 | e4 | 94 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||
|
LM2904BIDR
Texas Instruments
|
$0.0700 Buy | Yes | Yes | Active | 3 mV | 0.5 V/us | 50 nA | 1.6 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | 5 nA | NO | NO | YES | NO | NO | 40 V | AUTOMOTIVE | 1200 | 35000 | NO | R-PDSO-G8 | e4 | 94 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | 2019-02-23 | Texas Instruments | |||||||||
|
TL081HIDBVR
Texas Instruments
|
$0.0742 Buy | Yes | Yes | Active | 4 mV | 20 V/us | 5 nA | 1.125 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 120 pA | NO | 250 pA | YES | NO | NO | NO | NO | 42 V | AUTOMOTIVE | 5250 | 562341 | NO | R-PDSO-G5 | e4 | 105 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | ||||||||||||
|
LM358DT
STMicroelectronics
|
$0.0749 Buy | Yes | Active | 9 mV | 0.6 V/us | 200 nA | 2 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | NO | NO | NO | NO | 0.3 V/us | 32 V | COMMERCIAL | 1100 | 25000 | NO | R-PDSO-G8 | Not Qualified | e4 | 85 dB | 1 | 70 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOP-8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | SOIC | 8 | |||||||
|
AS358GTR-G1
Diodes Incorporated
|
$0.0768 Buy | Yes | Obsolete | 5 mV | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | NO | NO | NO | NO | 40 V | INDUSTRIAL | 10000 | NO | R-PDSO-G8 | Not Qualified | e3 | 70 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | DIODES INC | TSSOP-8 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | SOIC | 8 | |||||||||||
|
LMV358AIDGKR
Texas Instruments
|
$0.0771 Buy | Yes | Yes | Active | 4 mV | 1.7 V/us | 300 µA | 63 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | 6 V | AUTOMOTIVE | 1000 | S-PDSO-G8 | e4 | 77 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||||||||
|
LM2904PWR
Texas Instruments
|
$0.0810 Buy | Yes | Yes | Active | 7 mV | 0.3 V/us | 500 nA | 2 mA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 300 nA | NO | NO | NO | NO | NO | 26 V | AUTOMOTIVE | 700 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | MIL-PRF-38535 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | 1989-03-01 | Texas Instruments | SOIC | 8 |