Parametric results for: ad8422arz-rl under Instrumentation Amplifiers

Filter Your Search

61 - 70 of 3,258 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
INA827AIDGK
Texas Instruments
$1.7485 Yes Yes Active 150 µV 600 kHz 50 nA 320 µA 110 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V BIPOLAR 50 nA 0.005 % AUTOMOTIVE 1000 5 R-PDSO-G8 Not Qualified e4 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 1.07 mm 3 mm 3 mm TEXAS INSTRUMENTS INC SSOP 8 compliant EAR99 8542.33.00.01 Texas Instruments
INA155U/2K5
Texas Instruments
$1.7791 Yes Yes Active 1 mV 550 kHz 6.5 V/us 10 pA 2.8 mA 10 92 dB 1 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 10 pA 0.015 % 7.5 V MILITARY 50 10 R-PDSO-G8 Not Qualified e4 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 Texas Instruments SOIC-8
INA826SIDRCR
Texas Instruments
$1.8128 Yes Yes Active 150 µV 1 MHz 1 V/us 95 nA 120 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 65 nA 10 nA -20 V 0.002 % 20 V AUTOMOTIVE 1000 1 S-PDSO-N10 e4 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments HVSON, 2017-06-11
INA126EA/2K5
Texas Instruments
$1.8221 Yes Yes Active 250 µV 200 kHz 0.4 V/us 50 nA 200 µA 100 83 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V BIPOLAR 25 nA 5 nA -18 V 0.012 % 18 V INDUSTRIAL 10000 5 S-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP 8 compliant EAR99 8542.33.00.01 Texas Instruments GREEN, PLASTIC, MSOP-8
INA155EA/250
Texas Instruments
$1.8265 Yes Yes Active 1 mV 550 kHz 6.5 V/us 10 pA 2.8 mA 10 92 dB 1 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 10 pA 0.015 % 7.5 V MILITARY 50 10 S-PDSO-G8 Not Qualified e4 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP 8 compliant EAR99 8542.33.00.01 Texas Instruments TSSOP, TSSOP8,.19
AD8278ARMZ
Analog Devices Inc
$1.8376 No Yes Active 500 µV 550 kHz 1.4 V/us 250 µA 80 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V -18 V 0.001 % 18 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP 8 compliant EAR99 8542.39.00.01 Analog Devices ROHS COMPLIANT, MO-187AA, MSOP-8 RM-8
LMP8602MME/NOPB
Texas Instruments
$1.8744 Yes Yes Active 1 mV 0.4 V/us 1.5 mA 50 90 dB 1 INSTRUMENTATION AMPLIFIER 60 V AUTOMOTIVE 60 R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.07 mm 3 mm 3 mm TEXAS INSTRUMENTS INC SSOP 8 compliant EAR99 Texas Instruments TSSOP, TSSOP8,.19
LMP8603MME/NOPB
Texas Instruments
$1.8744 Yes Yes Active 1 mV 0.4 V/us 1.5 mA 100 90 dB 1 INSTRUMENTATION AMPLIFIER 60 V AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 635 µm DUAL TEXAS INSTRUMENTS INC SSOP 8 compliant EAR99 Texas Instruments
MAX41400ANL+
Maxim Integrated Products
$1.9156 Yes Transferred 35 µV 28 kHz 0.08 V/us 300 pA 90 µA 40 106 dB 1 INSTRUMENTATION AMPLIFIER 1.8 V 4 V 200 10 R-PBGA-B9 e2 1 125 °C -40 °C 260 30 9 PLASTIC/EPOXY VFBGA BGA9,3X3,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER NICKEL BALL 400 µm BOTTOM 500 µm 1.228 mm 1.258 mm MAXIM INTEGRATED PRODUCTS INC compliant WLP-9
LMP8602QMAX/NOPB
Texas Instruments
$1.9225 Yes Yes Active 1 mV 0.4 V/us 1.5 mA 50 90 dB 1 INSTRUMENTATION AMPLIFIER 60 V AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 Texas Instruments SOP, SOP8,.25