Filter Your Search
51 - 60 of 3,258 results
|
MCP6N11T-010E/SN
Microchip Technology Inc
|
$1.6550 Buy | Yes | Active | 3 mV | 35 MHz | 9 V/us | 5 nA | 1.1 mA | 501187 | 62 dB | 1 | INSTRUMENTATION AMPLIFIER | 1 nA | 0.05 % | 6.5 V | AUTOMOTIVE | 31622 | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | ||||||||||||
|
MCP6N11T-002E/SN
Microchip Technology Inc
|
$1.6550 Buy | Yes | Active | 3 mV | 35 MHz | 9 V/us | 5 nA | 1.1 mA | 100000 | 62 dB | 1 | INSTRUMENTATION AMPLIFIER | 1 nA | 0.05 % | 6.5 V | AUTOMOTIVE | 7079 | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | ||||||||||||
|
INA317IDGKT
Texas Instruments
|
$1.6790 Buy | Yes | Yes | Active | 75 µV | 150 kHz | 0.05 V/us | 200 pA | 80 µA | 10 | 100 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | 200 pA | 200 pA | 0.001 % | 7 V | AUTOMOTIVE | 1000 | 1 | S-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | Texas Instruments | 2017-11-28 | |||||||||||||
|
LMP8603MAX/NOPB
Texas Instruments
|
$1.7034 Buy | Yes | Yes | Active | 1 mV | 0.4 V/us | 1.5 mA | 100 | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 60 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||
|
LMP8602MMX/NOPB
Texas Instruments
|
$1.7034 Buy | Yes | Yes | Active | 1 mV | 0.4 V/us | 1.5 mA | 50 | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 60 V | AUTOMOTIVE | 60 | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||
|
LMP8602MAX/NOPB
Texas Instruments
|
$1.7034 Buy | Yes | Yes | Active | 1 mV | 0.4 V/us | 1.5 mA | 50 | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 60 V | AUTOMOTIVE | 60 | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||
|
LMP8603MM/NOPB
Texas Instruments
|
$1.7034 Buy | Yes | Yes | Active | 1 mV | 0.4 V/us | 1.5 mA | 100 | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 60 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | TEXAS INSTRUMENTS INC | SSOP | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||||
|
LMP8602MM/NOPB
Texas Instruments
|
$1.7034 Buy | Yes | Yes | Active | 1 mV | 0.4 V/us | 1.5 mA | 50 | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 60 V | AUTOMOTIVE | 60 | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||
|
INA126PA
Texas Instruments
|
$1.7039 Buy | Yes | Yes | Obsolete | 500 µV | 200 kHz | 0.4 V/us | 50 nA | 200 µA | 100 | 83 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 25 nA | 5 nA | -18 V | 0.012 % | 18 V | INDUSTRIAL | 10000 | 5 | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||
|
INA321EA/250
Texas Instruments
|
$1.7127 Buy | Yes | Yes | Active | 500 µV | 500 kHz | 0.4 V/us | 10 pA | 70 µA | 25 | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | CMOS | 10 pA | 10 pA | 0.015 % | 7.5 V | MILITARY | 1000 | 5 | S-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |