Filter Your Search
1 - 2 of 2 results
|
LM339AMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 4 mV | 400 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | LEAD FREE, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LM339AMX/NOPB
Texas Instruments
|
$0.7540 | Yes | Yes | Active | 5 mV | 400 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | OTHER | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | LEAD FREE, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | 1988-04-01 | Texas Instruments |