Filter Your Search
1 - 10 of 423 results
|
LM339DR1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 9 mV | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 36 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LM339DR1
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 9 mV | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 36 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | SOP, SOP14,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LM339AN
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 4 mV | 400 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.4 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP-14 | compliant | EAR99 | 8542.39.00.01 | DIP | 14 | 14LD, MDIP,JEDEC MS-001, .300" WIDE | |||||
|
LM339AA
Philips Semiconductors
|
Check for Price | Obsolete | 4 mV | 400 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM339AM
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4 mV | 400 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 70 °C | 235 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-14 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | ||||
|
LM339AMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 4 mV | 400 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, SOIC-14 | compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | ||||
|
LM339D
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 9 mV | 400 nA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.65 mm | 3.9 mm | 8.65 mm | ROHM CO LTD | ROHS COMPLIANT, SOP-14 | compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | ||||||||||||
|
LM339AJ
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4 mV | 300 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 100 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-CDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 14 | |||||||
|
LM339M
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 15 mV | 400 nA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3/e2 | 70 °C | 260 | 10 | 14 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 1.65 mm | 3.9 mm | 8.65 mm | ROHM CO LTD | ROHS COMPLIANT, SOP-14 | compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | ||||||||
|
LM339AN
AMD
|
Check for Price | No | No | Obsolete | 4 mV | 400 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | PLASTIC, DIP-14 | unknown | EAR99 | 8542.39.00.01 | DIP | 14 |