Parametric results for: NE522F under Comparators

Filter Your Search

21 - 30 of 20,753 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM339MX
Fairchild Semiconductor Corporation
$0.1243 Yes Yes Transferred 9 mV 400 nA 2.5 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 36 V COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.8 mm 3.95 mm 8.56 mm FAIRCHILD SEMICONDUCTOR CORP SOP SOP-14 14 14LD, SOIC, NON-JEDEC, .150" NARROW BODY, 225SOP compliant EAR99 8542.33.00.01
LM2901MX
Fairchild Semiconductor Corporation
$0.1243 Yes Yes Transferred 15 mV 500 nA 2.5 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 36 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.8 mm 3.95 mm 8.56 mm FAIRCHILD SEMICONDUCTOR CORP SOP SOP-14 14 14LD, SOIC, NON-JEDEC, .150" NARROW BODY, 225SOP compliant EAR99 8542.33.00.01
LM393PWR
Texas Instruments
$0.1260 Yes Yes Active 5 mV 400 nA 1 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 50 nA OPEN-COLLECTOR; OPEN-DRAIN 36 V COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TSSOP-8 8 compliant EAR99 8542.39.00.01 1988-04-01 Texas Instruments
LM2903M
Fairchild Semiconductor Corporation
$0.1271 Yes Yes Transferred 15 mV 500 nA 2.5 mA 1.5 µs 2 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 36 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.8 mm 3.95 mm 4.92 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP-8 8 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY compliant EAR99 8542.33.00.01
BA8391G-TR
ROHM Semiconductor
$0.1276 Yes Yes Active 15 mV 500 nA 1.3 mA 1.3 µs 1 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 36 V INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES GULL WING 950 µm DUAL 1.25 mm 1.6 mm 2.9 mm ROHM CO LTD SSOP 5 compliant EAR99 8542.39.00.01 ROHM Semiconductor
LM393D
STMicroelectronics
$0.1276 Yes Active 9 mV 400 nA 2.5 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 36 V COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 8 compliant EAR99 8542.39.00.01 STMicroelectronics
AS393MTR-G1
Diodes Incorporated
$0.1279 Yes Active 7 mV 400 nA 3 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 40 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm DIODES INC SOIC GREEN, SOIC-8 8 compliant EAR99 8542.39.00.01 Diodes Incorporated
LMV331SE-7
Diodes Incorporated
$0.1294 Yes Active 9 mV 400 nA 300 ns 1 COMPARATOR 5 V BICMOS OPEN-COLLECTOR 5.5 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.3 mm 2.15 mm DIODES INC GREEN, SOT-353, 5 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
LM393DR
Texas Instruments
$0.1305 Yes Yes Active 5 mV 400 nA 1 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 50 nA OPEN-COLLECTOR; OPEN-DRAIN 36 V COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 1988-04-01 Texas Instruments
LM393BIDDFR
Texas Instruments
$0.1308 Yes Yes Active 2.5 mV 25 nA 800 µA 1 µs 2 COMPARATOR 5 V BIPOLAR 25 nA OPEN-COLLECTOR; OPEN-DRAIN 38 V INDUSTRIAL R-PDSO-G8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2020-08-08 Texas Instruments