Parametric results for: m38510/10301 under Comparators

Filter Your Search

1 - 10 of 20,709 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM239DT
STMicroelectronics
$0.0652 Yes Active 9 mV 400 nA 2.5 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 32 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 105 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, PLASTIC, MICRO, SOP-14 14 compliant EAR99 8542.39.00.01 STMicroelectronics
LM393BIDR
Texas Instruments
$0.0681 Yes Yes Active 2.5 mV 50 nA 800 µA 1 µs 2 COMPARATOR 5 V 25 nA OPEN-COLLECTOR; OPEN-DRAIN 38 V INDUSTRIAL R-PDSO-G8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 8542.39.00.01 Texas Instruments 2019-09-26
LM2903DGKR
Texas Instruments
$0.0684 Yes Yes Active 7 mV 500 nA 1 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 50 nA OPEN-COLLECTOR; OPEN-DRAIN 36 V AUTOMOTIVE S-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP GREEN, PLASTIC, MSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments 1988-04-01
LM339AD
Texas Instruments
$0.0819 No Obsolete 3 mV 400 nA 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 50 nA OPEN-COLLECTOR; OPEN-DRAIN 36 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
LM2903D
Texas Instruments
$0.0833 Yes Yes Obsolete 7 mV 500 nA 1 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 50 nA OPEN-COLLECTOR; OPEN-DRAIN 36 V AUTOMOTIVE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments 1986-02-11
LMV339DTBR2G
onsemi
$0.0847 Yes Active 9 mV 200 µA 200 ns 4 COMPARATOR 2.7 V CMOS OPEN-DRAIN 5.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 3 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 TSSOP-14 14 compliant EAR99 8542.39.00.01 onsemi 948G
LM2901DR
Texas Instruments
$0.0859 Yes Yes Active 7 mV 500 nA 2.5 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR; OPEN-DRAIN 36 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
LM2903YPT
STMicroelectronics
$0.0867 Yes Active 15 mV 400 nA 2.5 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 36 V R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm STMICROELECTRONICS SOIC TSSOP-8 8 compliant EAR99 8542.39.00.01 STMicroelectronics
LM393M
onsemi
$0.0887 Yes Obsolete 9 mV 400 nA 2.5 mA 1.4 µs 2 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 36 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 1.8 mm 3.95 mm 4.92 mm ONSEMI SOIC-8 SOP-8 compliant EAR99 8542.39.00.01 onsemi 751EB
LM2901D
STMicroelectronics
$0.0933 Yes Active 15 mV 400 nA 2.5 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 36 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, PLASTIC, MICRO, SOP-14 14 compliant EAR99 8542.39.00.01 STMicroelectronics