Filter Your Search
1 - 10 of 20,709 results
|
LM393BIDR
Texas Instruments
|
$0.0681 | Yes | Yes | Active | 2.5 mV | 50 nA | 800 µA | 1 µs | 2 | COMPARATOR | 5 V | 25 nA | OPEN-COLLECTOR; OPEN-DRAIN | 38 V | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | 2019-09-26 | Texas Instruments | ||||||||
|
LM2903DGKR
Texas Instruments
|
$0.0684 | Yes | Yes | Active | 7 mV | 500 nA | 1 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | 1988-04-01 | Texas Instruments | MSOP | 8 | ||||
|
LM339AD
Texas Instruments
|
$0.0819 | No | Obsolete | 3 mV | 400 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 14 | |||||||
|
LM2903D
Texas Instruments
|
$0.0833 | Yes | Yes | Obsolete | 7 mV | 500 nA | 1 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | 1986-02-11 | Texas Instruments | SOIC | 8 | ||||
|
LMV339DTBR2G
onsemi
|
$0.0848 | Yes | Active | 9 mV | 200 µA | 200 ns | 4 | COMPARATOR | 2.7 V | CMOS | OPEN-DRAIN | 5.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | compliant | EAR99 | 8542.39.00.01 | onsemi | TSSOP-14 | 14 | 948G | ||||||||
|
LM2901DR
Texas Instruments
|
$0.0859 | Yes | Yes | Active | 7 mV | 500 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 14 | |||||
|
LM393M
onsemi
|
$0.0887 | Yes | Obsolete | 9 mV | 400 nA | 2.5 mA | 1.4 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | ONSEMI | SOP-8 | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC-8 | 751EB | ||||||||
|
LM2903YPT
STMicroelectronics
|
$0.0914 | Yes | Active | 15 mV | 400 nA | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | STMICROELECTRONICS | TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 8 | ||||||
|
LM2901D
STMicroelectronics
|
$0.0937 | Yes | Active | 15 mV | 400 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC, MICRO, SOP-14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 14 | ||||||
|
AZV393MTR-G1
Diodes Incorporated
|
$0.0941 | Yes | Active | 9 mV | 400 nA | 250 µA | 1 µs | 2 | COMPARATOR | 2.7 V | BICMOS | 250 nA | OPEN-COLLECTOR | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | GREEN, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOIC | 8 |