Filter Your Search
41 - 50 of 20,709 results
|
LM2903DR
ROHM Semiconductor
|
$0.1400 | Yes | Yes | Obsolete | 15 mV | 500 nA | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.475 mm | 3.9 mm | 4.9 mm | ROHM CO LTD | SOIC | LEAD FREE, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||||||||||
|
LM2903DMR2G
onsemi
|
$0.1403 | Yes | Active | 15 mV | 500 nA | 2.5 mA | 1.5 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | Micro 8 lead Surface Mount | MICRO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | onsemi | 846A-02 | ||||||
|
LM2901NE4
Texas Instruments
|
$0.1408 | Yes | Yes | Obsolete | 7 mV | 500 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
LM2903WYPT
STMicroelectronics
|
$0.1412 | Yes | Active | 15 mV | 400 nA | 1.3 µs | 2 | COMPARATOR | 5 V | 250 nA | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | R-PDSO-G8 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | STMICROELECTRONICS | TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||
|
LM339DG4
Texas Instruments
|
$0.1420 | Yes | Yes | Obsolete | 5 mV | 400 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
LM339DR
Texas Instruments
|
$0.1427 | Yes | Yes | Active | 5 mV | 400 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
AS393AMTR-G1
Diodes Incorporated
|
$0.1429 | Yes | Active | 5 mV | 400 nA | 3 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 40 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||
|
LM393ADT
STMicroelectronics
|
$0.1433 | Yes | Active | 4 mV | 300 nA | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 100 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR; TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | LEAD FREE, MICRO, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||
|
LM393DG
onsemi
|
$0.1435 | Yes | Obsolete | 9 mV | 400 nA | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | onsemi | 751-07 | ||||||||
|
LM311D
STMicroelectronics
|
$0.1443 | Yes | Active | 10 mV | 300 nA | 7.5 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 250 nA | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |