Filter Your Search
71 - 80 of 20,709 results
|
LM393ADR
Texas Instruments
|
$0.1700 | Yes | Yes | Active | 2 mV | 400 nA | 1 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 1988-04-01 | Texas Instruments | |||||||
|
LM2903DR
Texas Instruments
|
$0.1703 | Yes | Yes | Active | 7 mV | 500 nA | 1 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 1988-04-01 | Texas Instruments | ||||||
|
LM2903QS-13
Diodes Incorporated
|
$0.1705 | Yes | Yes | Active | 15 mV | 500 nA | 1.3 µs | 2 | COMPARATOR | 5 V | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 125 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | SOP-8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||
|
LM211DT
STMicroelectronics
|
$0.1708 | Yes | Active | 4 mV | 150 nA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 nA | -18 V | OPEN-COLLECTOR | 18 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR; TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||
|
TS3704IPT
STMicroelectronics
|
$0.1714 | Yes | Active | 6.5 mV | 600 pA | 100 µA | 1.2 µs | 4 | COMPARATOR | 3 V | CMOS | PUSH-PULL | 18 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | ROHS COMPLIANT, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||
|
LMV331SQ3T2G
onsemi
|
$0.1722 | Yes | Active | 9 mV | 100 µA | 200 ns | 1 | COMPARATOR | 2.7 V | CMOS | OPEN-DRAIN | 5.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-88A, SC-70, SOT-353, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | onsemi | 419A-02 | ||||||||||
|
LM2903PWR
Texas Instruments
|
$0.1722 | Yes | Yes | Active | 7 mV | 500 nA | 1 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 1988-04-01 | Texas Instruments | ||||||
|
LM239D
STMicroelectronics
|
$0.1727 | Yes | Active | 9 mV | 400 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 32 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, PLASTIC, MICRO, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
LM2901PWR
Texas Instruments
|
$0.1727 | Yes | Yes | Active | 7 mV | 500 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
LM2903EDR2G
onsemi
|
$0.1728 | Yes | Active | 15 mV | 500 nA | 1.5 µs | 2 | COMPARATOR | 5 V | OPEN-COLLECTOR | 36 V | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | onsemi | 751-07 |