Parametric results for: lm111wg%2f883 under Comparators

Filter Your Search

41 - 50 of 20,753 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM339DR
Texas Instruments
$0.1395 Yes Yes Active 5 mV 400 nA 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 50 nA OPEN-COLLECTOR; OPEN-DRAIN 36 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
LM2903BIDDFR
Texas Instruments
$0.1396 Yes Yes Active 2.5 mV 25 nA 800 µA 1 µs 2 COMPARATOR 5 V BIPOLAR 25 nA OPEN-COLLECTOR; OPEN-DRAIN 38 V AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2020-08-08
LM2903BIDSGR
Texas Instruments
$0.1396 Yes Yes Active 2.5 mV 25 nA 800 µA 1 µs 2 COMPARATOR 5 V 25 nA OPEN-COLLECTOR; OPEN-DRAIN 38 V AUTOMOTIVE S-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 800 µm 2 mm 2 mm TEXAS INSTRUMENTS INC WSON-8 compliant EAR99 8542.39.00.01 Texas Instruments 2020-10-02
LM2901NE4
Texas Instruments
$0.1408 Yes Yes Lifetime Buy 7 mV 500 nA 2.5 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR; OPEN-DRAIN 36 V AUTOMOTIVE R-PDIP-T14 Not Qualified e4 125 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 compliant EAR99 8542.39.00.01 Texas Instruments
LM393BIDSGR
Texas Instruments
$0.1413 Yes Yes Active 2.5 mV 25 nA 800 µA 1 µs 2 COMPARATOR 5 V 25 nA OPEN-COLLECTOR; OPEN-DRAIN 38 V INDUSTRIAL S-PDSO-N8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 800 µm 2 mm 2 mm TEXAS INSTRUMENTS INC WSON-8 compliant EAR99 8542.39.00.01 Texas Instruments 2020-10-02
LM339DG4
Texas Instruments
$0.1420 Yes Yes Lifetime Buy 5 mV 400 nA 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 50 nA OPEN-COLLECTOR; OPEN-DRAIN 36 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
LM293DRG3
Texas Instruments
$0.1422 Yes Yes Active 5 mV 400 nA 1 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 50 nA OPEN-COLLECTOR; OPEN-DRAIN 36 V OTHER R-PDSO-G8 Not Qualified e3 1 85 °C -25 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments 1988-04-01
LM393ADT
STMicroelectronics
$0.1423 Yes Active 4 mV 300 nA 2.5 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 100 nA OPEN-COLLECTOR 36 V COMMERCIAL R-PDSO-G8 Not Qualified e4 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR; TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC LEAD FREE, MICRO, PLASTIC, SOP-8 8 compliant EAR99 8542.39.00.01 STMicroelectronics
AZV393MMTR-G1
Diodes Incorporated
$0.1443 Yes Active 9 mV 400 nA 250 µA 1 µs 2 COMPARATOR 2.7 V BICMOS 250 nA OPEN-COLLECTOR 6 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 3 mm 3 mm DIODES INC MSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.39.00.01 Diodes Incorporated
LM393M
onsemi
$0.1451 Yes Obsolete 9 mV 400 nA 2.5 mA 1.4 µs 2 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 36 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 1.8 mm 3.95 mm 4.92 mm ONSEMI SOP-8 compliant EAR99 8542.39.00.01 onsemi 751EB