Filter Your Search
41 - 50 of 2,823 results
|
MAX4209HAUA+
Maxim Integrated Products
|
$3.4059 | Yes | Transferred | 2.3 mA | 1 | BUFFER | 5 V | BICMOS | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
MAX4208AUA+
Analog Devices Inc
|
$3.4582 | Yes | Active | 60 µV | 0.08 V/us | 3 mA | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | BICMOS | 0.0025 % | 6 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | compliant | 8-MINI_SO-N/A | 8 | 8-MINI_SO-N/A | 2007-10-04 | Analog Devices | |||||||||||||||
|
LMH6739MQ/NOPB
Texas Instruments
|
$3.5348 | Yes | Yes | Active | 2.5 mV | 750 MHz | 3300 V/us | 35.01 mA | 46 dB | 3 | BUFFER | 5 V | -5 V | 16 µA | -6.75 V | 60 A | 6.75 V | INDUSTRIAL | 750000 | R-PDSO-G16 | Not Qualified | e3 | 50 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | SOIC | 16 | Texas Instruments | SSOP-16 | ||||||||
|
MAX4217ESA+
Maxim Integrated Products
|
$3.5394 | Yes | Yes | Transferred | 10 mV | 230 MHz | 600 V/us | 12 µA | 14 mA | 2 | BUFFER | 5 V | BIPOLAR | 60 mA | 12 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | 0.150 INCH, SOIC-8 | |||||||||||||
|
THS7347IPHP
Texas Instruments
|
$3.6987 | Yes | Yes | Active | 550 MHz | 1050 V/us | 3.5 µA | 3 | BUFFER | 3.3 V | CMOS | 45 mA | 5.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | TRAY | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | QFP | 48 | Texas Instruments | GREEN, PLASTIC, HTQFP-48 | ||||||||||||||
|
MAX4017ESA+
Maxim Integrated Products
|
$3.7104 | Yes | Yes | Transferred | 20 mV | 140 MHz | 600 V/us | 20 µA | 16 mA | 2 | BUFFER | 5 V | 60 mA | 12 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | SO-8 | ||||||||||||||
|
MAX4203EUA+
Maxim Integrated Products
|
$3.7635 | Yes | Yes | Transferred | 15 mV | 530 MHz | 4200 V/us | 10 µA | 4 mA | 2 | BUFFER | 5 V | -5 V | BIPOLAR | 10 µA | -6 V | 6 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | TSSOP, TSSOP8,.19 | |||||||||||
|
AD8244ARMZ
Analog Devices Inc
|
$3.8970 | No | Yes | Active | 600 µV | 3.3 MHz | 0.8 V/us | 10 pA | 1.2 mA | 4 | BUFFER | 5 V | -5 V | BIPOLAR | 10 pA | -18 V | 18 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | compliant | EAR99 | 8542.33.00.01 | 10 | RM-10 | Analog Devices | MSOP-10 | ||||||||||
|
THS7327PHPR
Texas Instruments
|
$3.9653 | Yes | Yes | Active | 500 MHz | 1050 V/us | 3.5 µA | 3 | BUFFER | 3.3 V | CMOS | 45 mA | 5.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | QFP | 48 | Texas Instruments | GREEN, PLASTIC, HTQFP-48 | ||||||||||||||
|
AD8244ARMZ-R7
Analog Devices Inc
|
$4.0265 | No | Yes | Active | 600 µV | 3.3 MHz | 0.8 V/us | 10 pA | 1.2 mA | 4 | BUFFER | 5 V | -5 V | BIPOLAR | 10 pA | -18 V | 18 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | compliant | EAR99 | 8542.33.00.01 | 10 | RM-10 | Analog Devices | MSOP-10 |