Filter Your Search
31 - 40 of 2,823 results
|
LMH6321MRX/NOPB
Texas Instruments
|
$3.0771 | Yes | Yes | Active | 35 mV | 110 MHz | 1800 V/us | 17 µA | 14.5 mA | 1 | BUFFER | 15 V | -15 V | 15 nA | -18 V | 300 mA | 18 V | AUTOMOTIVE | 110000 | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.68 mm | 3.94 mm | 4.93 mm | TEXAS INSTRUMENTS INC | SOIC | HLSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LMH6321TSX/NOPB
Texas Instruments
|
$3.0846 | Yes | No | Active | 35 mV | 110 MHz | 1800 V/us | 17 µA | 14.5 mA | 1 | BUFFER | 15 V | -15 V | 15 nA | -18 V | 300 mA | 18 V | AUTOMOTIVE | 110000 | R-PSSO-G7 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 4.79 mm | 8.64 mm | 10.16 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, 7 PIN | 4 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
MAX4201ESA+
Maxim Integrated Products
|
$3.2383 | Yes | Yes | Transferred | 15 mV | 780 MHz | 4200 V/us | 10 µA | 4 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 10 µA | -6 V | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
THS7347IPHPR
Texas Instruments
|
$3.2548 | Yes | Yes | Active | 550 MHz | 1050 V/us | 3.5 µA | 3 | BUFFER | 3.3 V | CMOS | 45 mA | 5.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, HTQFP-48 | 48 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||
|
DS15BA101SDE/NOPB
Texas Instruments
|
$3.3959 | Yes | Yes | Active | 49 mA | 1 | BUFFER | 3.3 V | 3.6 V | INDUSTRIAL | S-PDSO-N8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | WSON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||
|
MAX2470EUT+T
Maxim Integrated Products
|
$3.4465 | Yes | Yes | Transferred | 10 µA | 7.4 mA | 1 | BUFFER | 3 V | BIPOLAR | 7 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LMH6739MQ/NOPB
Texas Instruments
|
$3.5348 | Yes | Yes | Active | 2.5 mV | 750 MHz | 3300 V/us | 35.01 mA | 46 dB | 3 | BUFFER | 5 V | -5 V | 16 µA | -6.75 V | 60 A | 6.75 V | INDUSTRIAL | 750000 | R-PDSO-G16 | Not Qualified | e3 | 50 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
MAX4209HAUA+
Maxim Integrated Products
|
$3.5423 | Yes | Transferred | 2.3 mA | 1 | BUFFER | 5 V | BICMOS | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
MAX4203EUA+
Maxim Integrated Products
|
$3.6462 | Yes | Yes | Transferred | 15 mV | 530 MHz | 4200 V/us | 10 µA | 4 mA | 2 | BUFFER | 5 V | -5 V | BIPOLAR | 10 µA | -6 V | 6 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX4217ESA+
Maxim Integrated Products
|
$3.6792 | Yes | Yes | Transferred | 10 mV | 230 MHz | 600 V/us | 12 µA | 14 mA | 2 | BUFFER | 5 V | BIPOLAR | 60 mA | 12 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 |