Filter Your Search
61 - 70 of 2,823 results
|
LT1010CDD#TRPBF
Analog Devices Inc
|
$5.9369 | No | Yes | Active | 100 mV | 20 MHz | 800 µA | 10 mA | 1 | BUFFER | 10 V | -10 V | BIPOLAR | 500 µA | -22 V | 75 V/us | 22 V | OTHER | S-PDSO-N8 | Not Qualified | e3 | 1 | 100 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | DFN-8 | 8 | 05-08-1698 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
LH0002H
Calogic Inc
|
$5.9745 | Yes | Yes | Active | 30 mV | 200 V/us | 10 µA | 10 mA | 1 | BUFFER | 12 V | -12 V | HYBRID | 10 µA | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | CALOGIC LLC | TO-5, CAN8,.2 | 8 | compliant | EAR99 | 8542.90.00.00 | TO-5 | |||||||||||||||||
|
AD8244BRMZ-R7
Analog Devices Inc
|
$6.2279 | No | Yes | Active | 350 µV | 3.3 MHz | 0.8 V/us | 2 pA | 1.2 mA | 4 | BUFFER | 5 V | -5 V | BIPOLAR | 3 pA | -18 V | 18 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||
|
LT1010CN8#PBF
Analog Devices Inc
|
$6.4245 | No | Yes | Active | 100 mV | 20 MHz | 800 µA | 10 mA | 1 | BUFFER | 10 V | -10 V | BIPOLAR | 500 µA | -22 V | 75 V/us | 22 V | OTHER | R-PDIP-T8 | Not Qualified | e3 | 1 | 100 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | 10.16 mm | ANALOG DEVICES INC | DIP-8 | 8 | 05-08-1510 (N8) | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||
|
AD8244BRMZ
Analog Devices Inc
|
$6.6452 | No | Yes | Active | 350 µV | 3.3 MHz | 0.8 V/us | 2 pA | 1.2 mA | 4 | BUFFER | 5 V | -5 V | BIPOLAR | 3 pA | -18 V | 18 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||
|
MAX4214EUK+T
Maxim Integrated Products
|
$6.9014 | Yes | Yes | Transferred | 15 mV | 230 MHz | 600 V/us | 12 µA | 7 mA | 1 | BUFFER | 5 V | BIPOLAR | 60 mA | 12 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | SOT-23 | |||||||||||
|
MAX4022ESD+
Maxim Integrated Products
|
$7.1717 | Yes | Yes | Transferred | 20 mV | 140 MHz | 600 V/us | 20 µA | 32 mA | 4 | BUFFER | 5 V | 60 mA | 12 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | SOIC | ||||||||||||
|
LT1010CT#PBF
Analog Devices Inc
|
$7.2952 | No | Yes | Active | 100 mV | 20 MHz | 800 µA | 10 mA | 1 | BUFFER | 10 V | -10 V | BIPOLAR | 500 µA | -22 V | 75 V/us | 22 V | OTHER | R-PZFM-T5 | Not Qualified | e3 | 1 | 100 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | TO-220, 5 PIN | 5 | 05-08-1421 (STD) | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||||
|
HA9P5002-5Z
Renesas Electronics Corporation
|
$7.5724 | Yes | Active | 30 mV | 110 MHz | 0.0013 V/us | 10 µA | 1 | BUFFER | 15 V | -15 V | -22 V | 22 V | COMMERCIAL EXTENDED | R-PDSO-G8 | e3 | 1 | 75 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOP, | 8 | M8.15 | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | SOICN | 2017-12-12 | ||||||||||||
|
BUF634T
Texas Instruments
|
$7.6421 | Yes | Yes | Not Recommended | 100 mV | 180 MHz | 2000 V/us | 20 µA | 20 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 20 µA | -18 V | 18 V | AUTOMOTIVE | 180000 | R-PSFM-T5 | Not Qualified | e3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | TEXAS INSTRUMENTS INC | TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SFM | 1993-07-01 |