Parametric results for: LH0002CH under Buffer Amplifiers

Filter Your Search

51 - 60 of 2,823 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AD8244ARMZ-R7
Analog Devices Inc
$4.9697 No Yes Active 600 µV 3.3 MHz 0.8 V/us 10 pA 1.2 mA 4 BUFFER 5 V -5 V BIPOLAR 10 pA -18 V 18 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC MSOP-10 10 RM-10 compliant EAR99 8542.33.00.01 Analog Devices
MAX4204ESA+
Maxim Integrated Products
$5.0268 Yes Yes Transferred 15 mV 720 MHz 4200 V/us 10 µA 4 mA 2 BUFFER 5 V -5 V BIPOLAR 10 µA -6 V 6 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SO-8 8 compliant EAR99 8542.39.00.01 SOIC
LMH6321TS/NOPB
Texas Instruments
$5.0381 No Obsolete 35 mV 110 MHz 1800 V/us 17 µA 14.5 mA 1 BUFFER 15 V -15 V 15 nA -18 V 300 mA 18 V AUTOMOTIVE 110000 R-PSSO-G7 Not Qualified e3 3 125 °C -40 °C 245 30 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 1.27 mm SINGLE 4.79 mm 8.64 mm 10.16 mm TEXAS INSTRUMENTS INC TO-263, 7 PIN 4 not_compliant EAR99 8542.33.00.01 Texas Instruments D2PAK
LMH6321MR/NOPB
Texas Instruments
$5.0945 No Obsolete 35 mV 110 MHz 1800 V/us 17 µA 14.5 mA 1 BUFFER 15 V -15 V 15 nA -18 V 300 mA 18 V AUTOMOTIVE 110000 R-PDSO-G8 Not Qualified e3 3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TUBE YES MATTE TIN GULL WING 1.27 mm DUAL 1.68 mm 3.94 mm 4.93 mm TEXAS INSTRUMENTS INC HLSOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments SOIC
MAX4014EUK+T
Maxim Integrated Products
$5.3307 Yes Yes Transferred 20 mV 140 MHz 600 V/us 20 µA 1 BUFFER 5 V 60 mA 12 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm MAXIM INTEGRATED PRODUCTS INC LSSOP, 5 compliant EAR99 8542.39.00.01 SOT-23
OPA3692IDBQR
Texas Instruments
$5.4855 Yes Yes Active 2.5 mV 140 MHz 2100 V/us 56 µA 15.3 mA 3 BUFFER 5 V -5 V BIPOLAR 20 µA -6.5 V -10 A 6.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SSOP-16 16 compliant EAR99 8542.33.00.01 Texas Instruments SOIC
AD8075ARUZ-REEL7
Analog Devices Inc
$5.6586 No Yes Active 40 mV 550 MHz 1350 V/us 10 µA 30 mA 3 BUFFER 5 V -5 V 10 µA -6 V 6 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ANALOG DEVICES INC PLASTIC, TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices TSSOP
LH0002CH
Calogic Inc
$5.7408 Yes Yes Active 30 mV 200 V/us 10 µA 10 mA 1 BUFFER 12 V -12 V HYBRID 10 µA -22 V 22 V INDUSTRIAL O-MBCY-W8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO WIRE BOTTOM CALOGIC LLC TO-5, CAN8,.2 8 compliant EAR99 8542.90.00.00 TO-5
LT1010CDD#TRPBF
Analog Devices Inc
$5.8361 No Yes Active 100 mV 20 MHz 800 µA 10 mA 1 BUFFER 10 V -10 V BIPOLAR 500 µA -22 V 75 V/us 22 V OTHER S-PDSO-N8 Not Qualified e3 1 100 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm ANALOG DEVICES INC DFN-8 8 05-08-1698 compliant EAR99 8542.39.00.01 Analog Devices
LT1010CDD#PBF
Analog Devices Inc
$5.8745 No Yes Active 100 mV 20 MHz 800 µA 10 mA 1 BUFFER 10 V -10 V BIPOLAR 500 µA -22 V 75 V/us 22 V OTHER S-PDSO-N8 Not Qualified e3 1 100 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm ANALOG DEVICES INC DFN-8 8 05-08-1698 compliant EAR99 8542.39.00.01 Analog Devices