There are no models available for this part yet.
Overview of ZZY-RC-1714-07SD by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7607SDZ | Analog Devices | EVALUATION BOARD | |
EVAL-CN0407-SDPZ | Analog Devices | FemtoAmp Measurement CFTL Boar | |
ADP1714AUJZ-2.5-R7 | Analog Devices | 300mA CMOS Low-Dropout Regular |
Price & Stock for ZZY-RC-1714-07SD by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZZY-RC-1714-07SD
|
TTI | Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$411.0200 | Buy Now |
CAD Models for ZZY-RC-1714-07SD by Amphenol Corporation
Part Data Attributes for ZZY-RC-1714-07SD by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD:MIL-C-26500, COMPATIBLE CONTACT:ZZL-4116-36LD
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
HERMETIC
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
14
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
7
|