Part Details for ZZY-AO-12E10-05S by Amphenol Corporation
Overview of ZZY-AO-12E10-05S by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F304-1A7H1-11012-E100 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.50mm, Right angle, Flip type, ZIF, 12 position, Double beam, With MYLAR |