Part Details for ZZW-RO-1514-04P07T-H183 by Amphenol Corporation
Overview of ZZW-RO-1514-04P07T-H183 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54H183J | Rochester Electronics LLC | Adder/Subtractor, TTL/H/L Series, 1-Bit, TTL, CDIP14 | |
DO5040H-183MLD | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, ROHS COMPLIANT | |
SPT68H-183 | Coilcraft Inc | Power inductor, toroid, 20% tol, SMT, RoHS |
Part Details for ZZW-RO-1514-04P07T-H183
ZZW-RO-1514-04P07T-H183 CAD Models
ZZW-RO-1514-04P07T-H183 Part Data Attributes
|
ZZW-RO-1514-04P07T-H183
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZZW-RO-1514-04P07T-H183
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26500, COMPATIBLE CONTACT: ZZL-4012-36LD | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |