Part Details for ZZW-R-1718-8PD6 by Amphenol Corporation
Overview of ZZW-R-1718-8PD6 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-184KL | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-185KL | Coilcraft Inc | General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DC1718A | Analog Devices | LTC2471 - Selectable 208sps/83 |
Price & Stock for ZZW-R-1718-8PD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZZW-R-1718-8PD6
|
Avnet Americas | Miniature Cylindrical Circular Connector Receptacle 8 Position Pin Contact Straight Flange Mount - Bulk (Alt: ZZW-R-1718-8PD6) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |