Part Details for ZZW-R-1714-4SD by Amphenol Corporation
Overview of ZZW-R-1714-4SD by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1714AUJZ-2.5-R7 | Analog Devices | 300mA CMOS Low-Dropout Regular | |
ADP1714AUJZ-3.3-R7 | Analog Devices | 300mA CMOS Low-Dropout Regular | |
LT1714IGN#PBF | Analog Devices | 1x/2x, 7ns, L Pwr, 3V/5V/±5V R |
Price & Stock for ZZW-R-1714-4SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZZW-R-1714-4SD
|
Avnet Americas | MIL-C-26500 FIREWLL - Bulk (Alt: ZZW-R-1714-4SD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |