Part Details for ZZW-AD-1718-8P8 by Amphenol Corporation
Overview of ZZW-AD-1718-8P8 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-184KL | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-185KL | Coilcraft Inc | General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for ZZW-AD-1718-8P8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZZW-AD-1718-8P8
|
Avnet Americas | Conn MIL-C-26500 Circular PIN 8 POS Crimp ST Flange Mount 8 Terminal 1 Port - Bulk (Alt: ZZW-AD-1718-8P8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |