There are no models available for this part yet.
Overview of ZZW-AD-1718-31S6 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-184KL | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-185KL | Coilcraft Inc | General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DC1718A | Analog Devices | LTC2471 - Selectable 208sps/83 |
Price & Stock for ZZW-AD-1718-31S6 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZZW-AD-1718-31S6
|
Avnet Americas | Conn MIL-C-26500 Circular SKT 31 POS Crimp ST Flange Mount 31 Terminal 1 Port - Bulk (Alt: ZZW-AD-1718-31S6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |