Part Details for ZZW-AD-1024-61P8 by Amphenol Corporation
Overview of ZZW-AD-1024-61P8 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1024A-A | Analog Devices | LT3494EDDB Demo Board - 3V-4.2 | |
DC1024A-B | Analog Devices | LT3494AEDDB Demo Board - 3V-4. | |
71024S12TYG | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout |
Price & Stock for ZZW-AD-1024-61P8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZZW-AD-1024-61P8
|
Avnet Americas | Conn MIL-C-26500 Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port - Bulk (Alt: ZZW-AD-1024-61P8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |