Part Details for ZZW-AD-1008-2P7 by Amphenol Corporation
Overview of ZZW-AD-1008-2P7 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008AF-192XKLB | Coilcraft Inc | General Purpose Inductor, 1.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008AF-472XKLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008CS-100XGBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 |
Price & Stock for ZZW-AD-1008-2P7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZZW-AD-1008-2P7
|
Avnet Americas | MIL-C-36260 - Bulk (Alt: ZZW-AD-1008-2P7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |