Part Details for ZZW-AC-1722-19PD7 by Amphenol Corporation
Overview of ZZW-AC-1722-19PD7 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
PFL4517-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1913, |
Price & Stock for ZZW-AC-1722-19PD7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZZW-AC-1722-19PD7
|
Avnet Americas | Miniature Cylindrical Circular Connector Receptacle 19 Position Pin Contact Straight Flange Mount - Bulk (Alt: ZZW-AC-1722-19PD7) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |