Datasheets
ZZS2AFB103Z by: Kyocera AVX Components

Data Line Filter, 1 Function(s), 100V, 5A,

Part Details for ZZS2AFB103Z by Kyocera AVX Components

Overview of ZZS2AFB103Z by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ZZS2AFB103Z

ZZS2AFB103Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZZS2AFB103Z Part Data Attributes

ZZS2AFB103Z Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
ZZS2AFB103Z Kyocera AVX Components Data Line Filter, 1 Function(s), 100V, 5A,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Capacitance 10000 µF
Filter Type DATA LINE FILTER
JESD-609 Code e4
Mounting Type THROUGH HOLE MOUNT
Number of Functions 1
Rated Current 5 A
Rated Voltage 100 V
Terminal Finish Gold (Au)

Alternate Parts for ZZS2AFB103Z

This table gives cross-reference parts and alternative options found for ZZS2AFB103Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZZS2AFB103Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ZZS2AFS103H Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components ZZS2AFB103Z vs ZZS2AFS103H
ZZS2AFB103H Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components ZZS2AFB103Z vs ZZS2AFB103H
ZZS2AFS103Y Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components ZZS2AFB103Z vs ZZS2AFS103Y
Part Number Description Manufacturer Compare
ZZS2A3S103H Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components ZZS2AFB103Z vs ZZS2A3S103H
ZZS2A5B103H Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components ZZS2AFB103Z vs ZZS2A5B103H
ZZS2ADB103Z Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components ZZS2AFB103Z vs ZZS2ADB103Z
ZZS2ADB103Y Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components ZZS2AFB103Z vs ZZS2ADB103Y
ZZS2A1S103Z Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components ZZS2AFB103Z vs ZZS2A1S103Z
ZZS2AES103Y Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components ZZS2AFB103Z vs ZZS2AES103Y
ZZS2A3S103Y Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components ZZS2AFB103Z vs ZZS2A3S103Y
ZZS2A1B103Y Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components ZZS2AFB103Z vs ZZS2A1B103Y
ZZS2AYS103H Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components ZZS2AFB103Z vs ZZS2AYS103H
ZZS2A5B103Y Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components ZZS2AFB103Z vs ZZS2A5B103Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZZS2AFB103Z by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZZS2AFB103Z by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of ZZS2AFB103Z would you like to use for your alert(s)?
  • Please alert me when ZZS2AFB103Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZZS2AFB103Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZZS2AFB103Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZZS2AFB103Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZZS2AFB103Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZZS2AFB103Z by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: