Part Details for ZZB-HC-1418-8PE-H146 by Amphenol Corporation
Overview of ZZB-HC-1418-8PE-H146 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ETH1-46 | Coilcraft Inc | Ethernet signal path magnetics module, SMT, RoHS | |
ETH1-460LD | Coilcraft Inc | SMPS Transformer, | |
ETH1-460LB | Coilcraft Inc | SMPS Transformer, |
Part Details for ZZB-HC-1418-8PE-H146
ZZB-HC-1418-8PE-H146 CAD Models
ZZB-HC-1418-8PE-H146 Part Data Attributes
|
ZZB-HC-1418-8PE-H146
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZZB-HC-1418-8PE-H146
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:MIL-C-26500, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Type | CABLE | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |