There are no models available for this part yet.
Overview of ZZ45X60X7/10N by Oring Uszczelnienia Techniczne
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ZZ45X60X7/10N by Oring Uszczelnienia Techniczne
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZZ45X60X7/10N
|
TME | Wiipers ZZ, NBR caoutchouc, Øout: 60mm, -30÷100°C, single, H1: 7mm Min Qty: 5 | 25 |
|
$0.6340 / $0.7930 | Buy Now |