There are no models available for this part yet.
Overview of ZZ3-63CS by Century Spring Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1763CS8-1.8#PBF | Analog Devices | 500mA, L N, LDO uP Regs | |
LT4363CS-1#TRPBF | Analog Devices | Hi V Surge Stopper w/ C Lim | |
LTC1063CSW#PBF | Analog Devices | DC Acc, Clock-Tunable 5th Orde |
Price & Stock for ZZ3-63CS by Century Spring Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2343-ZZ3-63CS-ND
|
DigiKey | EXT O= .437,L= 2.09,W= .0625 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
764 In Stock |
|
$2.4806 / $3.3100 | Buy Now |