Part Details for ZZ2-20CS by Century Spring Corp
Overview of ZZ2-20CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
29FCT520CSO8 | Renesas Electronics Corporation | MULTI-LEVEL PIPELINE REG | |
EL5420CSZ-T7 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Op Amps | |
EL5420CSZ-T13 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Op Amps |
Price & Stock for ZZ2-20CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-ZZ2-20CS-ND
|
DigiKey | EXT O= .140,L= .38,W= .013 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1137 In Stock |
|
$1.3939 / $1.8600 | Buy Now |