Part Details for ZZ1A3-101H by Kyocera AVX Components
Results Overview of ZZ1A3-101H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZZ1A3-101H Information
ZZ1A3-101H by Kyocera AVX Components is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0101HMC(A1)-5A4-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / | |
UPD78F0101HMC-5A4-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0101HMC(A)-5A4-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / |
Part Details for ZZ1A3-101H
ZZ1A3-101H CAD Models
ZZ1A3-101H Part Data Attributes
|
ZZ1A3-101H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
ZZ1A3-101H
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 100V, 5A,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 100 µF | |
DC Resistance-Max | 0.01 Ω | |
Diameter | 3.56 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 30 dB | |
Insulation Resistance-Min | 100 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 100 V | |
Terminal Finish | GOLD |
Alternate Parts for ZZ1A3-101H
This table gives cross-reference parts and alternative options found for ZZ1A3-101H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZZ1A3-101H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZR1A2R101H | Kyocera AVX Components | Check for Price | Feed Through Capacitor, 1 Function(s), 100V, 5A, | ZZ1A3-101H vs ZR1A2R101H |
ZS1A2-101Y | Kyocera AVX Components | Check for Price | Feed Through Capacitor, 1 Function(s), 100V, 5A, | ZZ1A3-101H vs ZS1A2-101Y |
ZR1A2-101H | Kyocera AVX Components | Check for Price | Feed Through Capacitor, 1 Function(s), 100V, 5A, | ZZ1A3-101H vs ZR1A2-101H |