Part Details for ZYSWA-2-50DRB by Mini-Circuits
Results Overview of ZYSWA-2-50DRB by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZYSWA-2-50DRB Information
ZYSWA-2-50DRB by Mini-Circuits is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS79650DRBTG4 | Texas Instruments | Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators 8-SON -40 to 125 | |
TPS7A1650DRBR | Texas Instruments | 60-V, 5-µA IQ, 100-mA low-dropout (LDO) voltage regulator with enable and power good 8-SON -40 to 125 | |
THVD1450DRBR | Texas Instruments | 3.3-V to 5-V RS-485 transceiver with ±18-kV IEC ESD protection 8-SON -40 to 125 |
Part Details for ZYSWA-2-50DRB
ZYSWA-2-50DRB CAD Models
ZYSWA-2-50DRB Part Data Attributes
|
ZYSWA-2-50DRB
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZYSWA-2-50DRB
Mini-Circuits
SPDT, 0MHz Min, 5000MHz Max, 1.9dB Insertion Loss-Max, CASE ZZ121
Select a part to compare: |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 1.9 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 2.5 |