Part Details for ZY5.6 by EIC Corporation
Overview of ZY5.6 by EIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZY5.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36365208
|
Verical | Zener Diode Single 5.6V 7% 2Ohm 2000mW 2-Pin DO-41 RoHS: Compliant Min Qty: 207 Package Multiple: 1 Date Code: 1726 | Americas - 4407 |
|
$0.0313 / $0.0318 | Buy Now |