Part Details for ZY30 by Diotec Semiconductor AG
Overview of ZY30 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZY30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZY30CT-ND
|
DigiKey | ZENER DO-41 30V 2W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
10000 In Stock |
|
$0.0468 / $0.3900 | Buy Now |
DISTI #
637-ZY30
|
Mouser Electronics | Zener Diodes Zener, DO-41, 30V, 2W, 5% RoHS: Compliant | 4980 |
|
$0.0530 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Zener Diode - DO-41 - 30V - 2W - 5% RoHS: Compliant | 50000 Factory Stock |
|
$0.0413 / $0.0520 | Buy Now |
DISTI #
78440671
|
Verical | Diode Zener Single 30V 7% 2000mW 2-Pin DO-41 Ammo Min Qty: 990 Package Multiple: 10 | Americas - 1160 |
|
$0.0735 / $0.0847 | Buy Now |
DISTI #
ZY30-DIO
|
TME | Diode: Zener, 2W, 30V, 63mA, Ammo Pack, DO41, single diode Min Qty: 10 | 1160 |
|
$0.0501 / $0.0866 | Buy Now |
DISTI #
DZ7747
|
Rutronik | Z-DIODE 2,0W 30V 5% DO41 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Stock DE - 15000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0499 / $0.0592 | Buy Now |
|
Master Electronics | Zener Diode - DO-41 - 30V - 2W - 5% RoHS: Compliant | 50000 Factory Stock |
|
$0.0413 / $0.0520 | Buy Now |
Part Details for ZY30
ZY30 CAD Models
ZY30 Part Data Attributes:
|
ZY30
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZY30
Diotec Semiconductor AG
Zener Diode, 30V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-41 | |
Package Description | DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for ZY30
This table gives cross-reference parts and alternative options found for ZY30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZY30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZY30 | Zener Diode, 30V V(Z), 6.67%, 2W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Diodes Incorporated | ZY30 vs ZY30 |
ZY30 | Zener Diode, 30V V(Z), 5%, 2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | ZY30 vs ZY30 |
ZY30 | Zener Diode, 30V V(Z), 6.7%, 2W, DO-15 | Fagor Electrónica | ZY30 vs ZY30 |
ZY30P | Zener Diode, 30V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | ZY30 vs ZY30P |
ZY30 | Zener Diode, 30V V(Z), 6.67%, 2W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Lite-On Semiconductor Corporation | ZY30 vs ZY30 |
ZY30 | Zener Diode, 30V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | ZY30 vs ZY30 |