There are no models available for this part yet.
Overview of ZY180 by SEMIKRON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for ZY180 by SEMIKRON
Part Data Attributes for ZY180 by SEMIKRON
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMIKRON INTERNATIONAL
|
Part Package Code
|
DO-41
|
Package Description
|
PLASTIC, DO-41, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
350 Ω
|
JEDEC-95 Code
|
DO-204AL
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
2 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
180 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN SILVER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for ZY180
This table gives cross-reference parts and alternative options found for ZY180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZY180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZY180 | Zener Diode, 180V V(Z), 6.41%, 2W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Lite-On Semiconductor Corporation | ZY180 vs ZY180 |
ZY180 | Zener Diode, 180V V(Z), 6.41%, 2W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Diodes Incorporated | ZY180 vs ZY180 |
ZY180 | Zener Diode, 180V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Diotec Semiconductor AG | ZY180 vs ZY180 |
ZY180 | Zener Diode, 180V V(Z), 6.4%, 2W, DO-15 | Fagor Electrónica | ZY180 vs ZY180 |
ZY180 | Zener Diode, 179.5V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | ZY180 vs ZY180 |
ZY180 | Zener Diode, 180V V(Z), 5%, 2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | ZY180 vs ZY180 |
ZY180 | Zener Diode, 180V V(Z), 5%, 2W, Silicon, Unidirectional | TDK Micronas GmbH | ZY180 vs ZY180 |
Related Parts for ZY180
-
ZMY20BZener Diodes
-
6A1-TPRectifier Diodes
-
P6KE510ATransient Suppressors
-
T491A336M006ATFixed Capacitors
-
ZXMP7A17KQTCPower Field-Effect Transistors
-
CRCW201010R0FKEFFixed Resistors
-
ZXTN07045EFFTASmall Signal Bipolar Transistors
-
22-01-3167Headers and Edge Type Connectors
-
ZL9010MAIRZ-TSwitching Regulator or Controllers