Part Details for ZY1120G-T3 by Bel Fuse
Overview of ZY1120G-T3 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZY1120G-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZY1120G-T3
|
Avnet Abacus | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.5 ~ 5.5 V 20A 3V - 14V Input (Alt: ZY1120G-T3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |