Part Details for ZY1 by SEMIKRON
Overview of ZY1 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for ZY1
ZY1 CAD Models
ZY1 Part Data Attributes:
|
ZY1
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
ZY1
SEMIKRON
Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-41 | |
Package Description | PLASTIC, DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Dynamic Impedance-Max | 1 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 0.765 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 7.2% | |
Working Test Current | 100 mA |
Alternate Parts for ZY1
This table gives cross-reference parts and alternative options found for ZY1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZY1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS4FSV1 | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | ZY1 vs RS4FSV1 |
RS4FSWS | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | ZY1 vs RS4FSWS |
RU4DSWK | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | ZY1 vs RU4DSWK |
RU4DSW | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | ZY1 vs RU4DSW |
RU4DSVO | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | ZY1 vs RU4DSVO |
RS4FSWK | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | ZY1 vs RS4FSWK |
RU4DSV | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | ZY1 vs RU4DSV |
RU4DSV4 | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | ZY1 vs RU4DSV4 |
RU4DSV1 | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | ZY1 vs RU4DSV1 |
RS4FSW | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | ZY1 vs RS4FSW |