Part Details for ZXTR2005Z-7 by Diodes Incorporated
Overview of ZXTR2005Z-7 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZXTR2005Z-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9303
|
Newark | Linear Volt Reg, 5V, 0.038A, Sot-89 Rohs Compliant: Yes |Diodes Inc. ZXTR2005Z-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3814 |
|
$0.2080 / $0.5510 | Buy Now |
DISTI #
ZXTR2005Z-7DICT-ND
|
DigiKey | IC REG LINEAR 5V 38MA SOT89 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5498 In Stock |
|
$0.1515 / $0.5300 | Buy Now |
DISTI #
ZXTR2005Z-7
|
Avnet Americas | Standard Regulator Pos 5V 0.03A 3-Pin SOT-89 T/R - Tape and Reel (Alt: ZXTR2005Z-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 256000 Factory Stock |
|
$0.1488 / $0.1758 | Buy Now |
DISTI #
621-ZXTR2005Z-7
|
Mouser Electronics | Linear Voltage Regulators 100V Input 5V 30mA Reg Trans RoHS: Compliant | 10607 |
|
$0.1720 / $0.5300 | Buy Now |
DISTI #
E02:0323_07121673
|
Arrow Electronics | Standard Regulator Pos 5V 0.038A 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2344 | Europe - 167000 |
|
$0.1461 / $0.1798 | Buy Now |
DISTI #
V72:2272_06708345
|
Arrow Electronics | Standard Regulator Pos 5V 0.038A 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2342 Container: Cut Strips | Americas - 1000 |
|
$0.1539 / $0.5143 | Buy Now |
DISTI #
70437229
|
RS | Voltage Regulator 5V 30mA SOT-89 | Diodes Inc ZXTR2005Z-7 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4060 | RFQ |
|
Future Electronics | ZXTR2005Z Series 100 V 38 mA Surface Mount Fixed Regulator Transistor - SOT-89-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1680 / $0.1840 | Buy Now |
|
Future Electronics | ZXTR2005Z Series 100 V 38 mA Surface Mount Fixed Regulator Transistor - SOT-89-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1680 / $0.1840 | Buy Now |
DISTI #
ZXTR2005Z-7
|
Avnet Americas | Standard Regulator Pos 5V 0.03A 3-Pin SOT-89 T/R - Tape and Reel (Alt: ZXTR2005Z-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 256000 Factory Stock |
|
$0.1488 / $0.1758 | Buy Now |
Part Details for ZXTR2005Z-7
ZXTR2005Z-7 CAD Models
ZXTR2005Z-7 Part Data Attributes
|
ZXTR2005Z-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTR2005Z-7
Diodes Incorporated
Fixed Positive LDO Regulator, 5V, BIPolar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 100 V | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 10% |