Part Details for ZXTR1005PD8-13 by Diodes Incorporated
Overview of ZXTR1005PD8-13 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZXTR1005PD8-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9300
|
Newark | Linear Volt Reg, 5V, 0.042A, Powerdi5060 Rohs Compliant: Yes |Diodes Inc. ZXTR1005PD8-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1263 |
|
$0.3990 / $0.8580 | Buy Now |
DISTI #
ZXTR1005PD8-13DICT-ND
|
DigiKey | IC REG LIN 5V 42MA POWERDI5060-8 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4345 In Stock |
|
$0.2550 / $0.7700 | Buy Now |
DISTI #
ZXTR1005PD8-13
|
Avnet Americas | Standard Regulator Pos 4.9V to 5.1V 8-Pin PowerDI 5060 T/R - Tape and Reel (Alt: ZXTR1005PD8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.2530 / $0.2989 | Buy Now |
DISTI #
621-ZXTR1005PD8-13
|
Mouser Electronics | Linear Voltage Regulators 100V Input 5V 50mA 100V 0.05A 5V 57dB RoHS: Compliant | 3482 |
|
$0.2550 / $0.7700 | Buy Now |
|
Future Electronics | 1Output 100 V 50 mA ± 2 % Linear Voltage Regulator - PowerDI5060-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2550 | Buy Now |
|
Bristol Electronics | 5419 |
|
RFQ | ||
|
Quest Components | 4335 |
|
$0.3084 / $1.0280 | Buy Now | |
DISTI #
ZXTR1005PD8-13
|
TME | IC: voltage regulator, linear,fixed, 5V, 0.042A, PowerDI®5060-8 Min Qty: 1 | 0 |
|
$0.3360 / $0.7390 | RFQ |
DISTI #
SMC-ZXTR1005PD8-13
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4038 |
|
RFQ | |
DISTI #
ZXTR1005PD8-13
|
Avnet Silica | Standard Regulator Pos 4.9V to 5.1V 8-Pin PowerDI 5060 T/R (Alt: ZXTR1005PD8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now |
Part Details for ZXTR1005PD8-13
ZXTR1005PD8-13 CAD Models
ZXTR1005PD8-13 Part Data Attributes
|
ZXTR1005PD8-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTR1005PD8-13
Diodes Incorporated
Fixed Positive Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |