Part Details for ZXTP5401ZTA by Zetex / Diodes Inc
Overview of ZXTP5401ZTA by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZXTP5401ZTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37034318
|
Verical | Trans GP BJT PNP 150V 0.6A 1200mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | Americas - 2000 |
|
$0.1000 / $0.1220 | Buy Now |
Part Details for ZXTP5401ZTA
ZXTP5401ZTA CAD Models
ZXTP5401ZTA Part Data Attributes
|
ZXTP5401ZTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXTP5401ZTA
Zetex / Diodes Inc
Power Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Total Weight | 51.4 | |
Category CO2 Kg | 8.8 | |
CO2 | 452.32000000000005 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(a) | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1, 79-94-7 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7439-92-1, 79-94-7, 1333-86-4, 1309-64-4, 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | FMD | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |