Part Details for ZXTP23140BFHTA by Diodes Incorporated
Overview of ZXTP23140BFHTA by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXTP23140BFHTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXTP23140BFHCT-ND
|
DigiKey | TRANS PNP 140V 2.5A SOT23-3 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15495 In Stock |
|
$0.2625 / $0.8000 | Buy Now |
DISTI #
ZXTP23140BFHTA
|
Avnet Americas | Trans GP BJT PNP 140V 2.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXTP23140BFHTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.2604 / $0.3076 | Buy Now |
DISTI #
522-ZXTP23140BFHTA
|
Mouser Electronics | Bipolar Transistors - BJT PNP Medium Power RoHS: Compliant | 6193 |
|
$0.2620 / $0.8000 | Buy Now |
|
Future Electronics | ZXTP23140BFH Series PNP 140 V 2.5 A Medium Power Transistor SMT - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2800 / $0.2900 | Buy Now |
|
Future Electronics | ZXTP23140BFH Series PNP 140 V 2.5 A Medium Power Transistor SMT - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2800 / $0.2900 | Buy Now |
DISTI #
ZXTP23140BFHTA
|
Avnet Americas | Trans GP BJT PNP 140V 2.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXTP23140BFHTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.2604 / $0.3076 | Buy Now |
DISTI #
ZXTP23140BFHTA
|
Avnet Silica | Trans GP BJT PNP 140V 2.5A 3-Pin SOT-23 T/R (Alt: ZXTP23140BFHTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | TRANS PNP 140V 2.5A SOT23-3 | 5790 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TRANS PNP 140V 2.5A SOT23-3 | 3000 |
|
$0.3353 / $0.4165 | Buy Now |
|
LCSC | 140V 1.25W 1001A5V 2.5A PNP SOT-23-3 Bipolar Transistors - BJT ROHS | 1 |
|
$0.5551 / $0.9415 | Buy Now |