-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXTP23015CFHCT-ND
|
DigiKey | TRANS PNP 15V 5A SOT23-3 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
85712 In Stock |
|
$0.2625 / $0.8000 | Buy Now |
DISTI #
ZXTP23015CFHTA
|
Avnet Americas | Trans GP BJT PNP 15V 6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXTP23015CFHTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2604 / $0.3076 | Buy Now |
DISTI #
621-ZXTP23015CFHTA
|
Mouser Electronics | Bipolar Transistors - BJT PNP 15V 6A 3-PIN RoHS: Compliant | 3180 |
|
$0.2620 / $0.8000 | Buy Now |
|
Future Electronics | ZXTP23015CFH Series PNP 15 V 6 A Medium Power Transistor SMT - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2600 / $0.2700 | Buy Now |
|
Future Electronics | ZXTP23015CFH Series PNP 15 V 6 A Medium Power Transistor SMT - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2600 / $0.2700 | Buy Now |
DISTI #
ZXTP23015CFHTA
|
Avnet Americas | Trans GP BJT PNP 15V 6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXTP23015CFHTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2604 / $0.3076 | Buy Now |
DISTI #
ZXTP23015CFHTA
|
Avnet Silica | Trans GP BJT PNP 15V 6A 3-Pin SOT-23 T/R (Alt: ZXTP23015CFHTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | TRANS PNP 15V 5A SOT23-3 | 26930 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TRANS PNP 15V 5A SOT23-3 | 3688 |
|
$0.4999 / $0.8093 | Buy Now |
|
LCSC | 15V 1.25W 200500mA2V 5A PNP SOT-23 Bipolar Transistors - BJT ROHS | 3688 |
|
$0.3214 / $0.5203 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy