Part Details for ZXTP2041FTA by Zetex / Diodes Inc
Overview of ZXTP2041FTA by Zetex / Diodes Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXTP2041FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80953651
|
Verical | Trans GP BJT PNP 40V 1A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2223 | Americas - 123000 |
|
$0.0625 | Buy Now |
DISTI #
67002163
|
Verical | Trans GP BJT PNP 40V 1A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2247 | Americas - 39000 |
|
$0.0347 / $0.0446 | Buy Now |
DISTI #
78407381
|
Verical | Trans GP BJT PNP 40V 1A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 971 Package Multiple: 1 Date Code: 2247 | Americas - 2750 |
|
$0.0622 / $0.1030 | Buy Now |
|
Bristol Electronics | 2715 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 20 |
|
$0.3750 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 1A I(C), 40V V(BR)CEO, 1-ELEMENT, PNP, SILICON | 16 |
|
$0.2500 / $0.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2774 |
|
RFQ |
Part Details for ZXTP2041FTA
ZXTP2041FTA CAD Models
ZXTP2041FTA Part Data Attributes
|
ZXTP2041FTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXTP2041FTA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | LEAD FREE PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for ZXTP2041FTA
This table gives cross-reference parts and alternative options found for ZXTP2041FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXTP2041FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXTP2041FTC | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3 | Diodes Incorporated | ZXTP2041FTA vs ZXTP2041FTC |
ZXTP2041FTC | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3 | Zetex / Diodes Inc | ZXTP2041FTA vs ZXTP2041FTC |
ZXTP2041FTA | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, GREEN PACKAGE-3 | Diodes Incorporated | ZXTP2041FTA vs ZXTP2041FTA |