Part Details for ZXTP19060CGTA by Zetex / Diodes Inc
Overview of ZXTP19060CGTA by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXTP19060CGTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85581420
|
Verical | Trans GP BJT PNP 60V 5A 5300mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2245 | Americas - 27000 |
|
$0.2688 | Buy Now |
DISTI #
32446919
|
Verical | Trans GP BJT PNP 60V 5A 5300mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 4 Package Multiple: 1 Date Code: 1735 | Americas - 9784 |
|
$1.7300 | Buy Now |
DISTI #
68400731
|
Verical | Trans GP BJT PNP 60V 5A 5300mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2135 | Americas - 2000 |
|
$0.2510 | Buy Now |
Part Details for ZXTP19060CGTA
ZXTP19060CGTA CAD Models
ZXTP19060CGTA Part Data Attributes
|
ZXTP19060CGTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXTP19060CGTA
Zetex / Diodes Inc
Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
Alternate Parts for ZXTP19060CGTA
This table gives cross-reference parts and alternative options found for ZXTP19060CGTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXTP19060CGTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXTP19060CGTA | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | ZXTP19060CGTA vs ZXTP19060CGTA |