-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.001A I(C), 120V V(BR)CEO, 2-Element, PNP, Silicon, SOT-23F, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXTP05120HFFCT-ND
|
DigiKey | TRANS PNP DARL 120V 1A SOT23F Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6745 In Stock |
|
$0.1668 / $0.5800 | Buy Now |
DISTI #
ZXTP05120HFFTA
|
Avnet Americas | Trans Darlington PNP 120V 1A 3-Pin SOT-23F T/R - Tape and Reel (Alt: ZXTP05120HFFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.1399 | Buy Now |
DISTI #
522-ZXTP05120HFFTA
|
Mouser Electronics | Darlington Transistors PNP 120V DARLINGTON TRANSISTR RoHS: Compliant | 3693 |
|
$0.1650 / $0.5700 | Buy Now |
DISTI #
V72:2272_06708332
|
Arrow Electronics | Trans Darlington PNP 120V 1A 2000mW 3-Pin SOT-23F T/R RoHS: Compliant Min Qty: 56 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2249 Container: Cut Strips | Americas - 56 |
|
$0.1667 / $0.2989 | Buy Now |
|
Future Electronics | ZXTP05120HFF Series 120 V 1 A PNP Medium Power Darlington Transistor SOT-23F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1640 / $0.1750 | Buy Now |
|
Future Electronics | ZXTP05120HFF Series 120 V 1 A PNP Medium Power Darlington Transistor SOT-23F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1640 / $0.1750 | Buy Now |
|
Bristol Electronics | 2900 |
|
RFQ | ||
|
Quest Components | 1 mA, 120 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR | 3000 |
|
$0.1548 / $0.3714 | Buy Now |
DISTI #
ZXTP05120HFFTA
|
Avnet Asia | Trans Darlington PNP 120V 1A 3-Pin SOT-23F T/R (Alt: ZXTP05120HFFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1529 / $0.1711 | Buy Now |
DISTI #
ZXTP05120HFFTA
|
Avnet Silica | Trans Darlington PNP 120V 1A 3-Pin SOT-23F T/R (Alt: ZXTP05120HFFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXTP05120HFFTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTP05120HFFTA
Diodes Incorporated
Small Signal Bipolar Transistor, 0.001A I(C), 120V V(BR)CEO, 2-Element, PNP, Silicon, SOT-23F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23F | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.001 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
Turn-off Time-Max (toff) | 985 ns | |
Turn-on Time-Max (ton) | 768 ns |
This table gives cross-reference parts and alternative options found for ZXTP05120HFFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXTP05120HFFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXTP05120HFFTA | Small Signal Bipolar Transistor, 0.001A I(C), 120V V(BR)CEO, 2-Element, PNP, Silicon, SOT-23F, 3 PIN | Zetex / Diodes Inc | ZXTP05120HFFTA vs ZXTP05120HFFTA |