There are no models available for this part yet.
Overview of ZXTN5551FLTA by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ZXTN5551FLTA by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1000 |
|
RFQ | ||||
Quest Components | 2400 |
|
$0.2800 / $0.7000 | Buy Now |
CAD Models for ZXTN5551FLTA by Zetex / Diodes Inc
Part Data Attributes for ZXTN5551FLTA by Zetex / Diodes Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.6 A
|
Collector-Emitter Voltage-Max
|
160 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
30
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
130 MHz
|
Alternate Parts for ZXTN5551FLTA
This table gives cross-reference parts and alternative options found for ZXTN5551FLTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXTN5551FLTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXTN5551FLTA | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | ZXTN5551FLTA vs ZXTN5551FLTA |
Related Parts for ZXTN5551FLTA
-
MMBT5401-7-FSmall Signal Bipolar Transistors
-
STTH108ARectifier Diodes
-
C0603C104K5RACTUFixed Capacitors
-
IPD60R400CEPower Field-Effect Transistors
-
ZXMP4A16GTASmall Signal Field-Effect Transistors
-
ZXT790AKTCPower Bipolar Transistors
-
CSR0603Fixed Resistors
-
2035-30-SM-RPLFTransient Suppressors
-
3SMAJ5926BHE3-TPZener Diodes